Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RJSAE538A04

Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, 8P8C, With LEDs, Shield.
$ 9.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJSAE538A04.

Newark

Datasheet2 pages4 years ago
Datasheet29 pages21 years ago
Datasheet72 pages11 years ago
Datasheet62 pages13 years ago
Datasheet29 pages21 years ago
Datasheet0 pages0 years ago

IHS

RS (Formerly Allied Electronics)

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-21.37%

CAD Models

Download Amphenol RJSAE538A04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-11-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Modular Conn/Ethernet Conn PCB RA 8/8 RJ-45 JCK
Jack 90Spend,down 8p8c (RJ45, Ethernet) 8 Through hole mounting 114.3mm*12.83mm*20.57mm
Yageo GroupJ1011F21PNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ0G-0003NL
Conn RJ45 Receptacle 8 Position Solder Right Angle Through Hole 17 Terminal Single Port
TE Connectivity5406552-1
Modular Connectors / Ethernet Connectors 1 X 4 8 POS LED G/Y RJ45 RIGHT ANGLE
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle

Descriptions

Descriptions of Amphenol RJSAE538A04 provided by its distributors.

Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, 8P8C, With LEDs, Shield.
RJ Connector, 16+16 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5
JACK, RJ45, W/LED, SHIELD, 4PORT; Modular Connector Type: Modular Jack; Port Configuration: 2 x 2, Stacked; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through Hol
JACK, RJ45, W/LED, SHIELD, 4PORT; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; No. of Positions:8; No. of Ports:4; Contact Termination:Through Hole Right Angle; Contact Material:Phosphor Bronze
Cat5 Rj45 Modular Jack, 8 Position, 4 Port; Conector, Tipo:Rj45; Rango De Producto:Serie Rjsae; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:4; Categoría Lan:Cat5; Contacto, Chapado:Dorado |Amphenol Communications Solutions RJSAE-538A-04

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJSAE-538A-04
  • RJSAE538A04.