Amphenol RJE7E2660400

Modular Connector, Modular Jack, 1 x 2 (Ganged), 6P6C, Cat5, Through Hole Mount
$ 1.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJE7E2660400.

JRH Electronics

Datasheet1 page3 years ago

Inventory History

3 month trend:
+22.12%

CAD Models

Download Amphenol RJE7E2660400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Amphenol RJE7E2660400 provided by its distributors.

Modular Connector, Modular Jack, 1 x 2 (Ganged), 6P6C, Cat5, Through Hole Mount
Conn RJ-45 F 12 POS 1.02mm Solder RA Thru-Hole 12 Terminal 2 Port Cat 5 Tray
2 Unshielded Gold Phosphor Bronze Without LED -40閳╁剤+85閳 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Modular Conn, 6P6C, Cat5, R/A Jack, Th; Modular Connector Type:Modular Jack; Port Configuration:1 X 2 (Ganged); No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mountrohs Compliant: Yes |Amphenol Communications Solutions RJE7E2660400

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJE7E-266-0400
  • RJE7E2660400.