Amphenol RJE722886441

Conn RJ-45 RCP 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5e Tray
$ 5.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJE722886441.

Electro Sonic

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol RJE722886441 provided by its distributors.

Conn RJ-45 RCP 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5e Tray
Connector RJ45 Receptacle 16 Position 1.02mm Solder Right Angle Through Hole 24 Terminal 2 Port Tray
Modular Jack - 8P8C, Right Angle, Cat5e, Two Port, Shield With No EMI Tabs, Recessed Profile, With LEDs
RJ45 CONN, R/A JACK, 8P8C, 2GANG, THT ROHS COMPLIANT: YES
MODULAR JACK - 8P8C, RIGHT ANGLE, CAT5E, TWO POR
RJ45 CONN, R/A JACK, 8P8C, 2GANGED, TH; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 2 (Ganged); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connec 65AJ9892
8P8C, RA, RECESSED PROFILE, TWO

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJE722886441.