Amphenol RJE722881401

Conn RJ-45 RCP 16 POS 1.02mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5e Tray
$ 4.579
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJE722881401.

Electro Sonic

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Amphenol RJE722881401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Amphenol RJE722881401 provided by its distributors.

Conn RJ-45 RCP 16 POS 1.02mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5e Tray
Connector RJ45 Receptacle 16 Position 1.02mm Solder Right Angle Through Hole 16 Terminal 2 Port Tray
Modular Jack - 8P8C, Right Angle, Cat5e, Two Port, Shield With EMI Tabs, Recessed Profile, Without LEDs
RJ45 CONN, R/A JACK, 8P8C, 2GANG, THT ROHS COMPLIANT: YES
Jack 90, 8p8c (RJ45, Ethernet) 2 , 34.24mm*20.7mm
MODULAR JACK - 8P8C, RIGHT ANGLE, CAT5E, TWO POR
RJ45 CONN, R/A JACK, 8P8C, 2GANGED, TH; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 2 (Ganged); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connec 65AJ9668
8P8C, RA, RECESSED PROFILE, TWO

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJE722881401.