Amphenol RJE4E1881401

RJ45/USB Type C Connector Receptacle 8/24 Position Right Angle Through Hole Tray
$ 7.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJE4E1881401.

Newark

Datasheet3 pages7 years ago

JRH Electronics

Inventory History

3 month trend:
+53.98%

Descriptions

Descriptions of Amphenol RJE4E1881401 provided by its distributors.

RJ45/USB Type C Connector Receptacle 8/24 Position Right Angle Through Hole Tray
Conn RJ-45/USB Type C F/F 8/24 POS Solder RA Thru-Hole 32 Terminal 2 Port Tray
Modular Jacks, Input Output Connectors, 8P8C, With Shield, Without LEDs.
1 Shielded cat5e Gold Phosphor Bronze Without LED -40閳╁剤+85閳 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Rj45 Connector W/Usb, Jack, 8P8C, 1Port; Modular Connector Type:Rj45 Jack With Usb; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5E; Ip Rating:-; Shielding:Shielded Rohs Compliant: Yes |Amphenol Communications Solutions RJE4E1881401

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJE4E-188-1401