Amphenol RJE3A1881402

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange, Jack
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJE3A1881402.

Electro Sonic

Datasheet2 pages4 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol RJE3A1881402 provided by its distributors.

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange, Jack
Conn RJ-45 RCP 8 POS 1.02mm Solder RA SMD 8 Terminal 1 PortCat 5e T/R
Connector RJ45 Receptacle 8 Position 1.02mm Solder Right Angle Surface Mount 8 Terminal 1 Port T/R
RJ45 CONN, R/A JACK, 8P8C, 1PORT, SMT ROHS COMPLIANT: YES
Modular Jack - 8P8C, RA, Cat5e, SMT, Single Port, Shield With Top and Side EMI Tabs, With Housing Pegs, No LEDs , 1.27μm (50μin) Gold
RJ45 CONN, R/A JACK, 8P8C, 1PORT, SMT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connector 78AJ1215
RJE3A1881402, AMPHENOL COMMERCIAL PRODUCTS
8P8C, RA, CAT5E, SMT, SHIELD WIT

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJE3A-188-1402
  • RJE3A1881402.