Amphenol RJE392881410

Conn Modular Jack F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port Tray
$ 2.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJE392881410.

Electro Sonic

Datasheet2 pages9 years ago

Inventory History

3 month trend:
-17.89%

CAD Models

Download Amphenol RJE392881410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Amphenol RJE392881410 provided by its distributors.

Conn Modular Jack F 16 POS 1.02mm Solder RA Thru-Hole 24 Terminal 2 Port Tray
Modular Jack - Right Angle, Input Output Connectors, 8P8C, With Shield, With LEDs.
RJ45 Connector with LED Receptacle 16 Position 1x2 Port Right Angle Through Hole
Rj45 Connector, Jack, 8P8C, 2Port, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 2 (Ganged); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJE392881410

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJE392881410.