Amphenol RJE1R288335413

Modular Connector, RJ45 Jack, 2 x 1 (Stacked), 8P8C, Cat6, Through Hole Mount
$ 9.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJE1R288335413.

Electro Sonic

Datasheet4 pages6 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-07-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol RJE1R288335413 provided by its distributors.

Modular Connector, RJ45 Jack, 2 x 1 (Stacked), 8P8C, Cat6, Through Hole Mount
RJ Connector, 8+8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 6 Tray
2 Shielded cat6 Gold Phosphor Bronze WithLED -40閳╁剤+85閳 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
RJ45 CONNECTOR, JACK, 8P8C, 2PORT, TH; Modular Connector Type:RJ45 Jack; Port Configuration:2 x 1 (Stacked); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6; IP Rating:-; Connector Mounting:Through Hole Mount

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJE1R288335413.