Amphenol RJE1J1660410

Modular Jack - Verticals, Input Output Connectors 6P6C, Without Shield, Without LEDs.
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJE1J1660410.

IHS

Datasheet2 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download Amphenol RJE1J1660410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-02-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol RJE1J1660410 provided by its distributors.

Modular Jack - Verticals, Input Output Connectors 6P6C, Without Shield, Without LEDs.
Modular Conn/Ethernet Conn MODULAR JACK
Connector RJ45 Receptacle 6 Position Solder Straight Through Hole 1 Port Tray
Connector, Rj11, Jack, 6P6C, Tht; Modular Connector Type:Modular Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):6P6C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJE1J-166-0410
CONNECTOR, UNSHLD, RJ11, JACK, 6P6C; Modular Connector Type: Modular Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 6P6C; LAN Category: -; IP Rating: -; Connector Mounting: Through Hole Mount; Connector Orientation: Vertical; Shielding: Unshielded; Magnetics: Without Magnetics; LEDs: Without LED; Light Pipes: Without Light Pipe; Product Range: RJE1J Series; SVHC: No SVHC (12-Jan-2017); Connector Type: RJ11; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Contact Termination Type: Through Hole; Gender: Jack; No. of Contacts: 6Contacts; No. of Ports: 1Ports; No. of Positions: 6Ways

Images

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJE1J-166-0410