Amphenol RJE051440110

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat5, Through Hole Mount
$ 1.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RJE051440110.

JRH Electronics

Datasheet2 pages1 year ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Amphenol RJE051440110 provided by its distributors.

Modular Connector, Modular Jack, 1 x 1 (Port), 4P4C, Cat5, Through Hole Mount
Modular Jacks - Single port, 4P4C, R/A, unshield, Tab down, without LED
Unshielded 1 Gold Phosphor Bronze Without LED -40閳╁剤+85閳 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Modular Conn, 4P4C, Cat5, R/A Jack, Th; Modular Connector Type:Modular Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):4P4C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJE051440110

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJE05-144-0110
  • RJE051440110.