Amphenol PT08E-12-10SW(SR)

Conn Miniature Cylindrical SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
$ 38.035
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT08E-12-10SW(SR).

Farnell

Datasheet54 pages9 years ago
Datasheet4 pages18 years ago
Datasheet76 pages5 years ago
Datasheet64 pages15 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
Restocked

Related Parts

Amphenol IndustrialPT08E-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT08P-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
ITT / CannonKPT08F12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
AmphenolPT08E12-10SW
Conn MIL-C-26482 Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
Conn MIL-C-26482 Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
ITT / CannonKPT08E12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT08E-12-10SW(SR) provided by its distributors.

Conn Miniature Cylindrical SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 12, 10WAY; Product Range: PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 10Contacts; Circular Contact Type: Solder Socket; Coupling
Circular Connector Plug Size 12, 10 Position, Cable; Rango De Producto:Mil-C-26482 Series I; Género:Macho; Núm. De Contactos:10; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Amphenol Industrial PT08E12-10SW-SR

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT08E-12-10SW-SR
  • PT08E12-10SW-SR
  • PT08E1210SWSR