Amphenol PT07C-12-4P

Conn MIL-C-26482 Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port
$ 17.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT07C-12-4P.

Farnell

Datasheet52 pages4 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol IndustrialPT02A-12-4P(025)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*26.18mm
Amphenol IndustrialPT02E-12-4P(025)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*26.18mm
Amphenol IndustrialPT07E-12-4PW
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-8-4P(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 5A 24.33mm*20.62mm
Amphenol IndustrialPT00E-8-4P(SR)
Circular MIL Spec Connector 4P Sz 8 Wall Mt Pin Recept Strain Relief
Amphenol IndustrialPT04E-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT07C-12-4P provided by its distributors.

Conn MIL-C-26482 Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONNECTOR, CIRCULAR, 12-4, 4WAY, SIZE 12; Product Range: PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupli
Jam Nut Connector, Receptacle, Size 12, 4 Position, Panel; Rango De Producto:Mil-C-26482 Series I; Género:Receptáculo Eléctrico; Núm. De Contactos:4; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable |Amphenol Industrial PT07C12-4P

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT07C12-4P
  • PT07C124P