Amphenol PT07A-8-3SX

Conn MIL-C-26482 Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port
$ 20.955
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT07A-8-3SX.

IHS

Datasheet52 pages4 years ago

JRH Electronics

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Circular PIN 3 POS Solder Cup ST Flange Mount 3 Terminal 1 Port
Amphenol IndustrialPT02E-8-3S(025)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*20.62mm
Conn MIL-DTL-26482 Circular M 3 POS Solder ST Flange Mount 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02E8-33S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT03A-8-3P
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol PT07A-8-3SX provided by its distributors.

Conn MIL-C-26482 Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Bayonet Lock,Female Sockets,Receptacle 3pin Aluminum 5A , , 23.54mm*23.82mm
MIL-C-26482 Series 1 Connector, Solder Contacts
AI-Solder Jam-Nut Receptacle 26482-1
CONN RCPT FMALE 3P GOLD SLDR CUP
CIRCULAR, SIZE 8, 3WAY, SKT; Product Range: PT Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 8-3; Con

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT07A8-3SX
  • PT07A83SX