Amphenol PT06E-14-19SW(SR)

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 34.885
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT06E-14-19SW(SR).

IHS

Datasheet52 pages4 years ago

Newark

JRH Electronics

Farnell

X-ON

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06E-14-19S(476)
Circular MIL Spec Connector,Plugs Aluminum Alloy 7.5A 48.41mm*48.41mm
Amphenol IndustrialPT05E-14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
AmphenolPT06A14-19SY
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT06E14-19SY
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT06E-14-19SW(SR) provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Miniature Cylindrical SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
AMPHENOL PT06E14-19SW-SR Circular Connector, PT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 19, Solder Socket
CONNECTOR, CIRC, 14-19, 19WAY, SIZE 14; Product Range: PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 19Contacts; Circular Contact Type: Solder Socket; Coupling
Circular Connector Plug Size 14, 19 Position, Cable; Rango De Producto:Mil-C-26482 Series I; Género:Macho; Núm. De Contactos:19; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Amphenol Industrial PT06E14-19SW-SR

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT06E-14-19SW-SR
  • PT06E-14-19SWSR
  • PT06E14-19SW-SR
  • PT06E14-19SWSR
  • PT06E1419SWS/R
  • PT06E1419SWSR