Amphenol PT06A-14-18SW(SR)

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
$ 38.27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT06A-14-18SW(SR).

IHS

Datasheet52 pages4 years ago

Newark

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT05A-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT05E-14-18S
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT05E-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT06A-14-18S(470)
Connector Miniature Cylindrical Circular PL 14-18 ST Cable Mount
Amphenol IndustrialPT06E-14-18SW(SR)
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
ITT / CannonKPT06A14-18S
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT06A-14-18SW(SR) provided by its distributors.

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular MIL Spec Connector,Plugs Aluminum Alloy 5A 48.41mm
Conn Miniature Cylindrical SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 14, 18WAY; Product Range: PT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 18Contacts; Circular Contact Type: Solder Socket; Coupling Sty
Circular Connector Plug Size 14, 18 Position, Cable; Rango De Producto:Mil-C-26482 Series I; Género:Macho; Núm. De Contactos:18; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Amphenol Industrial PT06A14-18SW-SR

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT06A-14-18SW-SR
  • PT06A-14-18SWSR
  • PT06A14-18SW-SR
  • PT06A14-18SWSR
  • PT06A1418SW(SR)
  • PT06A1418SWSR