Amphenol PT05CE8-3S

Conn Miniature Cylindrical SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
$ 157.919
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PT05CE8-3S.

Farnell

Datasheet54 pages9 years ago
Datasheet80 pages19 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Amphenol IndustrialPT02SE-8-33S
Miniature Cylindrical Circular Connector Receptacle 3 Position Socket Contact Box Mount
Amphenol IndustrialPT06SE-8-33S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT06SE-8-33S(SR)
Miniature Cylindrical Circular Connector Plug 3 Position Socket Contact Cable Mount
Amphenol AerospacePT06CE-8-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospacePT06CP-8-3S
Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
AmphenolPT06CE8-3SW
Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol PT05CE8-3S provided by its distributors.

Conn Miniature Cylindrical SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Bayonet Lock,Female Sockets,Plug 3pin Aluminum
CONN PLUG FMALE 3POS GOLD CRIMP
CIRCULAR, SIZE 8, 3WAY, SKT; Product Range:PT-CE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style:Straight Plug; No. of Contacts:3Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet; Insert Arrangement:8-3; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Approval Category:MIL-C-26482 Series I

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT05CE-8-3S
  • PT05CE83S