Amphenol PC06A-8-4SW

Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
$ 28.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol PC06A-8-4SW.

element14 APAC

Datasheet80 pages19 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-68.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

AmphenolPC06E-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolPC06P-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPC06W-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
AmphenolPC06E-8-4SW
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol AerospacePC01E-8-4S(SR)
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol AerospacePC01P-8-4S
Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Amphenol PC06A-8-4SW provided by its distributors.

Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CONNECTOR, CIRCULAR, 4WAY, SIZE 8; Product Range:PC Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style:Straight Plug; No. of Contacts:4Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Insert Arrangement:8-4; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Clear Chromate over Bright Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:W; Service Class:General Duty; Approval Category:MIL-C-26482 Series I
Circular Connector, Plug, Size 8, 4 Position, Cable; Rango De Producto:Mil-C-26482 Series I; Género:Macho; Núm. De Contactos:4; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Amphenol Aerospace PC06A8-4SW

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC06A8-4SW
  • PC06A84SW