Amphenol NDMB252100

ix Industrial Magnetics Receptacle, Type B Right Angle Flag, PCB tail 4.0mm, Gold 8μin.
$ 8.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol NDMB252100.

Electro Sonic

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-57.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-07-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol NDMB252100 provided by its distributors.

ix Industrial Magnetics Receptacle, Type B Right Angle Flag, PCB tail 4.0mm, Gold 8μin.
Modular Connector, IX Type B Jack, 1 x 1 (Single), 10P, Cat6a, Through Hole Mount Right Angle
AMPHENOL CS NDMB252100 Socket Square 10p Type B THT 90° ix Industrial™ Magnetics Connector
Enet Conn, Ix Mag Type B Jack, 10P10C; Modular Connector Type:Ix Type B Jack; Port Configuration:1 X 1 (Single); No. Of Positions/Loaded Contacts (Per Port):10P10C; Lan Category:Cat6A; Ip Rating:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amphenol Communications Solutions NDMB252100

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDM-B2521-00