Amphenol NDMB134100

Modular Connector, IX Type B Jack, 1 x 1 (Single), 10P, Cat6a, Through Hole Mount Right Angle
$ 8.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol NDMB134100.

Electro Sonic

Datasheet3 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol NDMB134100 provided by its distributors.

Modular Connector, IX Type B Jack, 1 x 1 (Single), 10P, Cat6a, Through Hole Mount Right Angle
Telecom and Datacom Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
ix Industrial Magnetics Receptacle, Type B Right Angle Flag, EMI shield tabs, PCB tail 2.4mm, Gold 50μin.
AMPHENOL CS NDMB134100 Socket Square 10p Type B shielded THT 90° ix Industrial™ Magnetics Connector
Conn IX Industrial RCP 10 POS 2.54mm Solder RA Thru-Hole 18 Terminal 1 Port ix Industrial™ Cat 6a Tray
IX MAG RECEPTACLE, R/A, TYPE B JACK;
NDMB134100, AMPHENOL COMMERCIAL PRODUCTS
插头和插座, IX MAG 连接器, 母, 直角型, 类型 B 插座;
IX INDUSTRIAL MAGNETICS RECEPT
Enet Conn, Ix Mag Type B Jack, 10P10C; Modular Connector Type:Ix Type B Jack; Port Configuration:1 X 1 (Single); No. Of Positions/Loaded Contacts (Per Port):10P10C; Lan Category:Cat6A; Ip Rating:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amphenol Communications Solutions NDMB134100

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDM-B1341-00