Enet Conn, Ix Mag Type A Jack, 10P10C; Modular Connector Type:Ix Type A Jack; Port Configuration:1 X 1 (Single); No. Of Positions/Loaded Contacts (Per Port):10P10C; Lan Category:Cat6A; Ip Rating:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amphenol Communications Solutions NDMA132100