Amphenol ND9BCB2E0B

Ethernet Cable Assembly 5m 26AWG IX to IX 10 to 10 POS PL-PL Crimp-Crimp Bag
$ 34.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ND9BCB2E0B.

Electro Sonic

Datasheet1 page2 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Amphenol ND9BCB2E0B provided by its distributors.

Ethernet Cable Assembly 5m 26AWG IX to IX 10 to 10 POS PL-PL Crimp-Crimp Bag
Ethernet Cable, Cat6a, IX Type B Plug to IX Type B Plug, 5 m, 16.4 ft
ix Industrial Cable, ix Plug to ix Plug, Type B, 5.0m, 26AWG 10 Wire, PVC, Cat 6A, Gold 8μin
ND9 Series 10 Position 5 m Shielded Modular Cable Plug to Plug Connector
Patch Cord, Ix Plug-Plug, Type B, 16.4Ft; Lan Category:Cat5E, Cat6, Cat6A; Connector To Connector:Ix Plug To Ix Plug; Cable Construction:-; Jacket Color:-; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft Rohs Compliant: Yes |Amphenol Communications Solutions ND9BCB2E0B

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ND9-BCB2-E0B
  • ND9BCB2E0B.