Amphenol ND9BCB250B

Cable Assembly Ethernet 0.5m 26AWG IX to IX 10 to 10 POS PL-PL Crimp-Crimp Box
$ 30.974
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ND9BCB250B.

Electro Sonic

Datasheet1 page2 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Amphenol ND9BCB250B provided by its distributors.

Cable Assembly Ethernet 0.5m 26AWG IX to IX 10 to 10 POS PL-PL Crimp-Crimp Box
Ethernet Cable, Cat6a, IX Type B Plug to IX Type B Plug, 500 mm, 19.6 ""
ix Industrial Cable, ix Plug to ix Plug, Type B, 0.5m, 26AWG 10 Wire, PVC, Cat 6A, Gold 8μin
PATCH CORD, IX PLUG-PLUG, TYPE B, 19.7";; PATCH CORD, IX PLUG-PLUG, TYPE B, 19.7"; LAN Category:Cat5e, Cat6, Cat6a; Cable Length - Metric:500mm; Cable Length - Imperial:19.7"; Connector to Connector:IX Plug to IX Plug; Jacket Color:-; Product Range:ix Industrial Series

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ND9BCB250B.