Amphenol ND9AP7400

Modular Connector, IX Type A Plug, 1 x 1 (Port), 10P10C, Cat6a, IP20, Cable Mount
$ 5.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ND9AP7400.

JRH Electronics

Datasheet4 pages11 years ago

Master Electronics

Inventory History

3 month trend:
-11.42%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol ND9AP7400 provided by its distributors.

Modular Connector, IX Type A Plug, 1 x 1 (Port), 10P10C, Cat6a, IP20, Cable Mount
ENET CONN, 10P10C, IX A PLUG, CABLE; Available until stocks are exhausted
Conn IX Industrial PL 10 POS IDT ST Cable Mount 10 Terminal 1 Port ix Industrial™ Cat 6a Standard
Amphenol Communications Solutions IX ND9, /, , 10, Cat6a
ix Industrial Plug, Type A, IDC, 26-28 AWG, Gold 50μin
IX INDUSTRIAL, INPUT OUTPUT CONNECTORS, PLUG, TY
Modular Conn, 10P10C, Ix A Plug, Cable; Modular Connector Type:Ix Type A Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):10P10C; Lan Category:Cat6A; Ip Rating:Ip20; Connector Mounting:Cable Mount Rohs Compliant: Yes |Amphenol Communications Solutions ND9-AP74-00

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ND9-AP74-00