Amphenol ND9ACA2A0A

ix Industrial Cable, ix Plug Pigtail, Type A, 1.0m, 26AWG 8 Wire, PVC, Cat 6A, Gold 8μin
$ 18.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ND9ACA2A0A.

Electro Sonic

Datasheet1 page6 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol ND9ACA2A0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-02-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol ND9ACA2A0A provided by its distributors.

ix Industrial Cable, ix Plug Pigtail, Type A, 1.0m, 26AWG 8 Wire, PVC, Cat 6A, Gold 8μin
Cable Assembly Ethernet 1m 26AWG IX 10 POS PLCrimp ix Industrial™ Bag
Ethernet Cable, Cat6a, IX Type A Plug to Free End, 1 m, 3.3 ft
ix Industrial IP20 Cable, ix pigtail, Ty
RS APAC
Amphenol ICC , IX Series, 1m, ix
PATCH CORD, IX A PLUG-FREE END, 1M;
Patch Cord, Ix Plug-Free End, 3.3Ft; Lan Category:Cat6A; Connector To Connector:Ix Type A Plug To Free End; Cable Construction:-; Jacket Color:-; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Amphenol Communications Solutions ND9ACA2A0A

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ND9-ACA2-A0A