Amphenol MUSBR4593M0

Conn USB 3.0 Type A RCP 9/9 POS 1mm Solder ST Thru-Hole 18 Terminal 2 Port Automotive Tray
$ 17.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MUSBR4593M0.

Master Electronics

Datasheet2 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Amphenol MUSBR4593M0 provided by its distributors.

Conn USB 3.0 Type A RCP 9/9 POS 1mm Solder ST Thru-Hole 18 Terminal 2 Port Automotive Tray
USB Connector, 9+9 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle
USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Conn USB Type A Receptacle 18 POS RA Through Hole Dual Port
Rugged USB 3.0, Input Output Connector, IP67, Stacked, Vertical on PCB, 9 Position per port for USB Type A, Metric Thread. No Dust Cover
Sealed Usb, 3.0 Type A, Rcpt, 2Port; Usb Connector Type:Usb Type A; Usb Standard:Usb 3.0; Gender:Receptacle; No. Of Positions:9 Position; Connector Mounting:Panel Mount; Ip Rating:Ip67; Product Range:Musbr Series; Contact Rohs Compliant: Yes |Amphenol Communications Solutions MUSBR-4593-M0

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSBR-4593-M0