Amphenol MUSBE15104

USB Sealed Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Position, Panel Mount, IP67
$ 10.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MUSBE15104.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago

Newark

Master Electronics

JRH Electronics

Factory Futures

Inventory History

3 month trend:
-12.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-08-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HIROSE ELECTRICZX62WRD-B-5PC
USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
HIROSE ELECTRICZX62WD1-B-5PC
USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Latch, Receptacle
Conn Micro USB Type B Receptacle 5 POS 0.65mm RA Surface Mount Single Port Emboss T/R
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder ST SMD 5 Terminal 1 Port Micro-USB T/R
Amphenol Communications Solutions10118192-0001LF
Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Amphenol Communications Solutions10103592-0001LF
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Mounting Flange

Descriptions

Descriptions of Amphenol MUSBE15104 provided by its distributors.

USB Sealed Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Position, Panel Mount, IP67
USB Connector, 5 Contact(s), Female, Right Angle, Solder Terminal, #2-56 Unc, Receptacle
Conn Mini USB 2.0 Type AB RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port Automotive
Mini Usb, 2.0 Type Ab, Rcpt, Th; Usb Connector Type:Mini Usb Type Ab; Usb Standard:Usb 2.0; Gender:Receptacle; No. Of Positions:5Ways; Connector Mounting:Panel Mount; Orientation:Right Angle; Contact Material:Phosphor Bronze; Contactrohs Compliant: No |Amphenol Communications Solutions MUSBE15104

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-E151-04
  • MUSBE15104.