Amphenol MUSBAA11M0

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, M3x0.5, Receptacle
$ 13.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MUSBAA11M0.

Electro Sonic

Datasheet3 pages5 years ago

Farnell

Master Electronics

Inventory History

3 month trend:
+39.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol MUSBAA11M0 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, M3x0.5, Receptacle
Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive Bulk
Rugged USB 2.0, Input Output Connector, Type A, Right Angle on PCB with Holes for Wiring, 4 Position, With Rear Shield, Metric Thread, no dust cover
SEALED USB, 2.0 TYPE A, RECEPTACLE, IP67; SEALED USB, 2.0 TYPE A, RECEPTACLE, IP67; USB Connector Type: USB Type A; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4 Position; Connector Mounting: Panel Mount; IP Rating: IP67; Product Range: MUSB Series

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUSB-AA11-M0