Amphenol MUSB-C311-30

USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle
$ 18.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MUSB-C311-30.

IHS

Datasheet2 pages11 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions72309-8034BLF
Usb Connector, 4+4 Contact(S), Female, Right Angle, Solder Terminal, Locking, Receptacle
AmphenolMUSBC51100
USB Connector, 4+4 Contact(s), Female, Straight, Solder Terminal, #4-40 Unc, Receptacle
Amphenol Communications Solutions55917-501LF
USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Amphenol Communications Solutions55917-601LF
USB Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
Amphenol Communications SolutionsMUSBC111M0
USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, M3x0.5, Receptacle
Keystone922
USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, Socket

Descriptions

Descriptions of Amphenol MUSB-C311-30 provided by its distributors.

USB Connector, 4+4 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle
USB Stacked Connector, USB Type A, USB 2.0, 8 Positions, Right Angle, Phosphor Bronze
Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive Bulk
CONNECTOR USB RECEPTACLE TYPE A STACKED-2 PORT RIGHT ANGLE PCB MOUNT W/USB TERM
Harsh Environment USB Connectors USB RECPT,ON PCB, RA IP67,DUAL A,USB TERM
USB TYPE A, RECEPTACLE, DUAL; Connector Type:USB; Series:MUSB; Gender:Receptacle; No. of Contacts:8; Contact Termination:Through Hole Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Phosphor Bronze
USB STACKED, 2.0 TYPE A, 2PORT, R/A; USB Connector Type:USB Type A; USB Standard:USB 2.0; No. of Positions:8Positions; Orientation:Right Angle; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Gender:ReceptacleRoHS Compliant: Yes

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems