Amphenol MSPEP2L04A0

Shielded Gold Copper Alloy Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MSPEP2L04A0.

Electro Sonic

Datasheet3 pages4 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol MSPEP2L04A0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-07-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol MSPEP2L04A0 provided by its distributors.

Shielded Gold Copper Alloy Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Conn Single Pair Ethernet PL 2 POS 2.8mm IDT ST Cable Mount 2 Terminal 1 Port Tray
Modular Connector, SPE Plug, 1 x 1 (Port), 2 Contacts, IP20, Cable Mount
Telecom and Datacom Connector, 2 Contact(s), Male, IDC Terminal, Latch, Plug
Mod Connector, Spe Plug, 2Pos, Cable; Modular Connector Type:Spe Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):2 Contacts; Lan Category:-; Ip Rating:Ip20; Connector Mounting:Cable Mount Rohs Compliant: Yes |Amphenol Communications Solutions MSPE-P2L0-4A0

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSPE-P2L0-4A0