Amphenol MSPEJ2L0E00

Conn Single Pair Ethernet F 2 POS 2.8mm Solder ST Thru-Hole 2 Terminal 1 Port Tray
$ 2.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MSPEJ2L0E00.

Electro Sonic

Datasheet1 page4 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Amphenol MSPEJ2L0E00 provided by its distributors.

Conn Single Pair Ethernet F 2 POS 2.8mm Solder ST Thru-Hole 2 Terminal 1 Port Tray
Connector Ethernet Receptacle 2 Position Straight Through Hole Tray
Mod Connector, Spe Jack, 2Pos, Pcb; Modular Connector Type:Spe Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):2 Contacts; Lan Category:-; Ip Rating:Ip20; Connector Orientation:Vertical Rohs Compliant: Yes |Amphenol Communications Solutions MSPE-J2L0-E00

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSPE-J2L0-E00