Amphenol MSPEJ2L0B00

Modular Connector, SPE Jack, 1 x 1 (Port), 2 Contacts, IP20, Panel Mount, Through Hole Mount
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MSPEJ2L0B00.

Electro Sonic

Datasheet1 page5 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol MSPEJ2L0B00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-04-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol MSPEJ2L0B00 provided by its distributors.

Modular Connector, SPE Jack, 1 x 1 (Port), 2 Contacts, IP20, Panel Mount, Through Hole Mount
Conn Modular Jack F 2 POS 2.8mm Solder RA Thru-Hole 2 Terminal 1 Port
Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Latch, Jack
Conn Ethernet Connector Receptacle 2 POS RA
Single Pair Ethernet cable assemblies ,MSPE SERIES, IP20 Jack, Latch locking wit
Mod Connector, R/A Spe Jack, 2Pos, Pcb; Modular Connector Type:Spe Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):2 Contacts; Lan Category:-; Ip Rating:Ip20; Connector Orientation:Right Angle Rohs Compliant: Yes |Amphenol Communications Solutions MSPE-J2L0-B00

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSPE-J2L0-B00