Amphenol MS3181-12NA

Connector Accessories Protection Jam Nut Receptacle Cap For Sash Chain Shell Size 12
$ 13.519
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3181-12NA.

IHS

Datasheet52 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+11.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Amphenol MS3181-12NA provided by its distributors.

Connector Accessories Protection Jam Nut Receptacle Cap For Sash Chain Shell Size 12
Dust Cap / Cover, Dust Cover with Chain & Ring
DUST CAP W/ CHAIN, RCPT, SIZE 12; Accessory Type: Dust Cap with Chain & Ring; For Use With: MIL-DTL-26482 Series Circular Receptacle Connectors; Connector Body Material: Aluminum Alloy Body; Product Range: - 71Y6885
MIL-DTL-26482 RECEPT D/C SZ 12 MS318112NA
DUST CAPS, JANMS3181 - RECPT, ANOD. BK
Connector Accessory, Cover Item
RCPT COVER SHELL SIZE 12 ANODIZE
DUST CAPMS3181 - RECPTANOD BLK
CONN PROTECTIVE COVER 12 BLACK
Dust Cap W/ Chain, Rcpt, Size 12; Tipo De Accesorio:Dust Cap With Chain & Ring; Para Usar Con:Mil-Dtl-26482 Series Circular Receptacle Connectors; Material Del Cuerpo Del Conector:Aleación De Aluminio |Amphenol Pcd MS3181-12NA

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3181-12N-A
  • MS318112NA