Amphenol MS3180-12CA

Connector Accessories Plug Protection Cap With Sash Chain Shell Size 12
$ 11.196
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3180-12CA.

IHS

Datasheet52 pages7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Amphenol MS3180-12CA provided by its distributors.

Connector Accessories Plug Protection Cap With Sash Chain Shell Size 12
DUST CAP W/ CHAIN, PLUG, SIZE 12; Accessory Type: Dust Cap with Chain; For Use With: MIL-DTL-26482 Series Circular Plug Connectors; Connector Body Material: Aluminum Alloy Body; Product Range: - 71Y6877
Connector Accessory, Cap Item, Aluminum Alloy
DUST CAPS, JANMS3180 - PLUG, ANOD. BK
DUST CAPJANMS3180 - PLUGANOD B
CONN PROTECTIVE COVER 12 BLACK
Dust Cap W/ Chain, Plug, Size 12; Tipo De Accesorio:Dust Cap With Chain; Para Usar Con:Mil-Dtl-26482 Series Circular Plug Connectors; Material Del Cuerpo Del Conector:Aleación De Aluminio |Amphenol Pcd MS3180-12CA

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3180-12C-A
  • MS318012CA