Amphenol MS3126F14-15P

Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
$ 145.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3126F14-15P.

IHS

Datasheet52 pages4 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT01SE-14-15P
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialPT01SE-14-15S(SR)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 13A,7.5A 49mm*28.6mm
Amphenol IndustrialPT01SE-14-15P(SR)
Circular Connector, Miniature, Bayonet, Solder, Circular Industrial, Mil - C - 26482 Series I
ITT / CannonKPSE6E14-15SDZ
Circular Connector, KPSE, Straight Plug, 15 Contacts, Crimp Socket, Bayonet, 14-15
ITT / CannonKPSE6E14-15SDN
ITT CANNON KPSE6E14-15SDN Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 15, Crimp Socket
Amphenol-TuchelC01610E0120032
Female cable connector 12 pole; straight - long; crimp; bayonet locking; IP65

Descriptions

Descriptions of Amphenol MS3126F14-15P provided by its distributors.

Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
CIRCULAR CONNECTOR PLUG SIZE 14, 15POS, CABLE; Military Specification: MIL-DTL-26482 Series I; Product Range: MS3126 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 15Contacts; Cir 34H5529
Circular Connector Plug Size 14, 15Pos, Cable; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:15; Circular Contact Type:Pin De Crimpado; Coupling Style:Bayonet |Amphenol Industrial MS3126F-14-15P
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3126F-14-15P
  • MS3126F1415P