Amphenol MS3120E20-39P

MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
$ 76.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3120E20-39P.

IHS

Datasheet52 pages4 years ago

Farnell

JRH Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn MIL-C-26482 Circular PIN 39 POS Crimp ST Box Mount 39 Terminal 1 Port
Amphenol IndustrialPT02SE-20-39P
Conn MIL-C-26482 Circular PIN 39 POS Crimp ST Box Mount 39 Terminal 1 Port
Amphenol IndustrialPT00SE-20-39S
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27505E21B39S
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKPSE00F20-39PY
Conn MIL-C-26482 Circular PIN 39 POS Crimp ST Wall Mount 39 Terminal 1 Port
ITT / CannonKPSE00E20-39S
Conn MIL-C-26482 Circular SKT 39 POS Crimp ST Wall Mount 39 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3120E20-39P provided by its distributors.

MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Conn Miniature Cylindrical PIN 39 POS Crimp ST Wall Mount 39 Terminal 1 Port
CONNECTOR, CIRCULAR, SIZE 20, 39WAY; Military Specification: MIL-DTL-26482 Series I; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 39Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayone
Circular Connector Receptacle, Size 20, 39 Position, Wall; Military Specification:Mil-Dtl-26482 Series I; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:39; Circular Contact Type:Pin De Crimpado |Amphenol Industrial MS3120E20-39P
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3120E-20-39P
  • MS3120E2039P