CIRCULAR CONNECTOR, RCPT, 10-6, CABLE; M; CIRCULAR CONNECTOR, RCPT, 10-6, CABLE; Military Specification: MIL-DTL-26482 Series I; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 6Contacts; Circular C
Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb