Amphenol MS3106E28-11P

Conn MIL-DTL-5015 Circular PIN 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port
$ 47.54
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3106E28-11P.

Electro Sonic

Datasheet73 pages20 years ago

Farnell

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn MIL-DTL-5015 Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Amphenol IndustrialMS3101E28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port
Amphenol IndustrialMS3101F28-11P
Conn Cylindrical Circular PIN 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port
ITT / CannonMS3106F28-11P
Conn MIL-C-5015 Circular PIN 22 POS Solder ST Cable Mount 22 Terminal 1 Port
Amphenol IndustrialMS3101R28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port
Amphenol IndustrialMS3106R28-11P
Conn MIL-DTL-5015 Circular PIN 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS3106E28-11P provided by its distributors.

Conn MIL-DTL-5015 Circular PIN 22 POS Solder Cup ST Cable Mount 22 Terminal 1 Port
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
CONNECTOR, CIRCULAR, 22P SIZE 28 PIN PLUG STRAIGHT MIL-C-5024
Olive Drab Chromate over Cadmium MIL-5015Type Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 5A 73.27mm
CIRCULAR CONN, PLUG, 28-11, CABLE; Military Specification:MIL-DTL-5015 Series; Product Range:MS3106 Series; Circular Connector Shell Style:Straight Plug; No. of Contacts:22Contacts; Circular Contact Type:Solder Pin; Insert Rotation:NRoHS Compliant: No

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106E-28-11P
  • MS3106E2811P