Amphenol MS27656E19B35A

Bayonet Lock, Receptacle Housing 66pin Aluminum Alloy 5A , 32.33mm*36.52mm
$ 48.505
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27656E19B35A.

element14 APAC

Datasheet36 pages12 years ago
Datasheet57 pages19 years ago

Farnell

Inventory History

3 month trend:
-31.71%

Related Parts

Conn Subminiature Cylindrical PIN 66 POS Crimp ST Box Mount 66 Terminal 1 Port
Conn Circular SKT 66 POS Crimp ST Box Mount 66 Terminal 1 Port Automotive
Amphenol AerospaceMS27508E18B35P(LC)
Conn Subminiature Cylindrical PIN 66 POS Crimp ST Box Mount 66 Terminal 1 Port
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27468E19F35P
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Amphenol AerospaceMS27468T19B35P
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Amphenol MS27656E19B35A provided by its distributors.

Bayonet Lock,Receptacle Housing 66pin Aluminum Alloy 5A , 32.33mm*36.52mm
CONNECTOR, CIRC, 19-35, 66WAY, SIZE 19; Military Specification:MIL-DTL-38999 Series I; Circular Connector Shell Style:Wall Mount Receptacle; No. of Contacts:66Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet; Insert Arrangement:19-35; Connector Body Material:Aluminium Alloy Body; Connector Body Plating:Olive Drab Chromate over Cadmium; Contact Material:Copper Alloy; Contact Plating:Gold; Insert Rotation:N; Service Class:Environmentally Sealed; Product Range:MIL-DTL-38999 Series I
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea
Circular Connector Receptacle, Size 19, 66 Position, Wall; Military Specification:Mil-Dtl-38999 Serie I; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:66; Coupling Style:Bayonet; Contact Plating:Oro |Amphenol MS27656E19B35A

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems