Amphenol MS27473E18B28S

Conn MIL-DTL-38999 Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
$ 98.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27473E18B28S.

IHS

Datasheet1 page24 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27473T18B28S
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS27473T18F28S
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Amphenol AerospaceMS27484T18F28S
Conn MIL-DTL-38999 Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
Conn Subminiature Cylindrical PIN 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

Descriptions

Descriptions of Amphenol MS27473E18B28S provided by its distributors.

Conn MIL-DTL-38999 Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
CONNECTOR, CIRC, 18-28, 28WAY, SIZE 18; Military Specification: MIL-DTL-38999 Series II; Circular Connector Shell Style: Straight Plug; No. of Contacts: 28Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet
Circular Connector Plug Size 18, 28 Position, Cable; Military Specification:Mil-Dtl-38999 Serie Ii; Circular Connector Shell Style:Macho Reca; Núm. De Contactos:28; Circular Contact Type:Conecar Hembra De Crimpado; Insert Rotation:N |Amphenol Industrial MS27473E18B28S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems