Amphenol MS27467T23F53P

Conn Subminiature Cylindrical PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
$ 77.12
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27467T23F53P.

IHS

Datasheet1 page24 years ago

Master Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn Subminiature Cylindrical PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
Amphenol AerospaceMS27467E23B53SA
Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 53 Contacts, Crimp Socket, Bayonet
Amphenol AerospaceMS27467E23B53S
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol AerospaceMS3476L22-55S
Conn MIL-DTL-26482 Circular Socket 55 POS Crimp ST Cable Mount 55 Terminal Single Port

Descriptions

Descriptions of Amphenol MS27467T23F53P provided by its distributors.

Conn Subminiature Cylindrical PIN 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
MIL Series Connector, 53 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Circular MIL Spec Connector 53P SZ 23 CBL MOUNT PIN
Circular Connector, Mil-Dtl-38999 Series Ii Crimp, Bayonet, Circular Military Rohs Compliant: Yes |Amphenol Industrial MS27467T23F53P
CIRCULAR, SIZE 23, 53WAYS, PIN; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Straight Plug; No. of Contacts: 53Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Bayonet; Insert Arr
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems