Amphenol MS27467T17B99S-LC

MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 57.365
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27467T17B99S-LC.

IHS

Datasheet1 page24 years ago

Farnell

Newark

Inventory History

3 month trend:
-91.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS27473T16B99S-LC
Conn Subminiature Cylindrical SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Amphenol IndustrialMS3126F16-23S-LC
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Amphenol AerospaceD38999/26FE99SA
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Amphenol MS27467T17B99S-LC provided by its distributors.

MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
MIL-DTL-38999 Series I Circular Connector
Bayonet Lock,Plug Housing 23pin Aluminum Alloy 3A,5A,7.5A,10A,13A , 30.96mm
Plug |Amphenol Aerospace MS27467T17B99S(LC)
CONNECTOR, CIRC, 17-99, 23WAY, SIZE 17
CONN PLG HSG FMALE 23POS INLINE
LJT 23C 21#20 2#16 SKT WALL RE
CONNECTOR, CIRC, 17-99, 23WAY, SIZE 17; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Straight Plug; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied;
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS27467T17B99S L/C
  • MS27467T17B99S(LC)
  • MS27467T17B99SLC