Amphenol MS27467E15B18S

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
$ 62.695
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS27467E15B18S.

IHS

Datasheet1 page24 years ago

Farnell

Master Electronics

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn MIL-C-26482 Circular PIN 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn MIL-DTL-38999 Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialPT05SE-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Crimp ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT06SE-14-18P(SR)
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Descriptions

Descriptions of Amphenol MS27467E15B18S provided by its distributors.

MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Subminiature Cylindrical SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
Circular MIL Spec Connector 18P SZ 15 PLUG CBL MNT SKT
Olive Drab Cadmium over Nickel Military MIL-DTL-38999Series I LJT Non-RoHS Compliant Environment Resistant Circular Connector -65C~175C 7.5A 50.0muin 1.27mum
CIRCULAR, SIZE 15, 18WAYS, SKT; Military Specification: MIL-DTL-38999 Series I; Circular Connector Shell Style: Straight Plug; No. of Contacts: 18Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert
MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems