Amphenol MRDBG04L13000

Circular Connector, 4 Contact(s), Zinc Alloy, Male, Solder Terminal, Receptacle
$ 9.653
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MRDBG04L13000.

Electro Sonic

Datasheet5 pages2 years ago

Master Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2022-02-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Amphenol MRDBG04L13000 provided by its distributors.

Circular Connector, 4 Contact(s), Zinc Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Box
Connector,MRDBG04L13000-IP67 MRD Circular Shape Connector, 4 pin
MRD B Panel Mount Receptacle, 4 Position, Pins, Metal, Solder Cup, Dust Cover
MRD B Panel Mount receptacle, 4 position sockets
Amphenol Communications Solutions M16, MRD B, 4
CIRC LKG RCPT4PPIN CNTCT PNL MNTMETAL HSGIP67
CONN RCPT MALE 4P GOLD SLDR CUP
RUGGED CIR LOCK F MET 4PIN CON
CIRCULAR CONN, RCPT, 4POS, PANEL; Product Range: MRD Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Pin; Coupling Style: Latch Lock;

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRD-BG04-L13-000
  • MRDB-G04L1-3000