Amphenol MRDAH03L13000

Conn Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Box
$ 4.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MRDAH03L13000.

Electro Sonic

Datasheet5 pages2 years ago

Master Electronics

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Amphenol MRDAH03L13000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Amphenol MRDAH03L13000 provided by its distributors.

Conn Circular SKT 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Box
MRD A Panel Mount Receptacle, 3 Position, Sockets, Plastic Housing, Solder Cup, Dust Cover
Circular Conn, Rcpt, 3Pos, Panel; Product Range:Mrd Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Solder Socket; Coupling Style:Latch Lock; Contact Plating:Gold Rohs Compliant: No |Amphenol Communications Solutions MRD-AH03-L13-000

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRD-AH03-L13-000
  • MRDA-H03L1-3000