Amphenol MDBE09SE860

Conn IP67 D-Sub SKT 9 POS 2.7mm Solder ST Thru-Hole 9 Terminal 1 Port
$ 23.53
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MDBE09SE860.

RS (Formerly Allied Electronics)

Datasheet2 pages18 years ago

Master Electronics

Newark

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+37.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-10-23
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity1-5747150-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09661516513
PCB CONNECTOR, FEMALE, WT 7.26 G, CONTACT MATERIAL COPPER ALLOY, D-SUB SERIES
HARTING Elektronik09661526613
9 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of Amphenol MDBE09SE860 provided by its distributors.

Conn IP67 D-Sub SKT 9 POS 2.7mm Solder ST Thru-Hole 9 Terminal 1 Port
MDBE SERIES,9 WAY MOUNT WATERPROOF PCB D-SUB CONN SOCKET,2.7MM PITCH
9 Position Dual Row Female Vertical Through Hole Metal D-Sub Connector
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, 4-40 Unc
Rugged D-Sub, IP67, Input Output Connectors, 9 Position, Socket, Vertical PCB Tails, low profile die cast shell, rear mount
D Sub Connector, Standard, 9Pos, Rcpt; Rango De Producto:Serie Mdb; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Metal; Tipo De Terminación Del Contacto:Soldable |Amphenol Communications Solutions MDBE09SE860

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDB-E09SE-860