Amphenol M85049/89-11W03

45 Deg Band Lock Adapter for D38999 III & IV Series 11 Shell Size Circular Connectors Aluminum
$ 43.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/89-11W03.

IHS

Datasheet1 page3 years ago

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol M85049/89-11W03 provided by its distributors.

45 Deg Band Lock Adapter for D38999 III & IV Series 11 Shell Size Circular Connectors Aluminum
Banding Backshell 45° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
Band Lock Adapters,Circular MIL Spec Backshells 45
Connector Accessory, Backshell, Aluminium Alloy
38999 SIII/IV Backshell Band Lock STR
BACKSHELLS, BAND LOCK, 45DEGREE, CAD
BACKSHELL BANDING SZ 11 CADMIUM
BAND LOCK ADAPTOR, SIZE 11, ALUM, 8.13MM; Connector Shell Size:11; Cable Diameter Max:8.13mm; Strain Relief Material:Aluminum Alloy; Product Range:MIL-85049 Series RoHS Compliant: No

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/8911W03
  • M8504989-11W03
  • M850498911W03