Amphenol M85049/88-13W03

Backshell for MIL-DTL-38999 Series III and IV Circular Connectors 13 Size ST Aluminum
$ 29.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/88-13W03.

IHS

Datasheet1 page3 years ago

JRH Electronics

Inventory History

3 month trend:
-6.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol M85049/88-13W03 provided by its distributors.

Backshell for MIL-DTL-38999 Series III and IV Circular Connectors 13 Size ST Aluminum
Circular MIL Spec Backshells BACKSHELL BND LOCK ADPTR ST CAD SZ 13
Connector Shell Size = 13 / Circular Connector Accessory Type = Backshell / Accessory Material = Aluminium Alloy
Circular Mil Spec Backshells lock adapto
RS APAC
BACKSHELL, BND LOCK, ADAPTR, STRT, SL, OD CAD
38999 SIII/IV Backshell Band Lock STR
Amphenol , MIL, , 13, 38999 iii
CONN BACKSHELL BANDING 13C OLIVE
BACKSHELLS, BAND LOCK, STR, CAD
CONN BACKSH BANDING SZ13 C OLIV
BAND LOCK ADAPTER, SIZE 13/C, 11.13MM; Connector Shell Size: 13/C; Cable Diameter Max: 11.13mm; Strain Relief Material: Aluminum Alloy; Product Range: M85049 Series; For Use With: MIL-DTL-38999 Series III & IV Circular Connec

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/88-13W03.
  • M85049/8813W03
  • M8504988-13W03
  • M850498813W03