Amphenol M85049/88-13W02

Band Lock Adapter for D38999 III & IV Series 13 Shell Size Circular Connectors Aluminum
$ 33.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/88-13W02.

IHS

Datasheet1 page3 years ago

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol M85049/88-13W02 provided by its distributors.

Band Lock Adapter for D38999 III & IV Series 13 Shell Size Circular Connectors Aluminum
Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
BACKSHELL ACC. TO MIL SP. Backshell, size 13, Al-Cd, max.entry 7.90 mm
Connector Accessory, Backshell, Aluminium Alloy
CONNECTOR,38999S3 BAND STRT CAD OD, SIZE 13
38999 SIII/IV Backshell Band Lock STR
CONN BACKSHELL BANDING 13C OLIVE
CONN BACKSH BANDING SZ13 C OLIV
Accessory Type:Band Lock Adapter; For Use With:MIL-DTL-38999 Series III & Series IV Connectors; Connector Shell Size:13; Cable Exit Angle:180°; Connector Body Material:Aluminum Alloy Body; Product Range:- RoHS Compliant: No

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/8813W02
  • M8504988-13W02
  • M850498813W02