Amphenol M85049/69-25A

Circular Connector Clamp, Size 25, 25, 44.45 mm, Aluminium, MIL-DTL-38999 Series III & IV
$ 14.534

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/69-25A.

IHS

Datasheet98 pages9 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2006-02-09

Descriptions

Descriptions of Amphenol M85049/69-25A provided by its distributors.

Circular Connector Clamp, Size 25, 25, 44.45 mm, Aluminium, MIL-DTL-38999 Series III & IV
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPTR ST BLACK SZ 25
38999S3 B/S Strt Shrk Anod Rohs Compliant: Yes |Amphenol Pcd M85049/69-25A
Shrink Boot Adapter 180° 25 Shell Size Anodize Black Spin
Connector Accessory, Boot Adapter, Aluminum Alloy
38999 SIII/IV Backshell Shrink Boot Anod Blk
Amphenol Limited , MIL, , 25, 38999 iii
BACKSHELLS, SHRINK BOOT, STR, ANOD. BK
CONN BACKSHELL ADPT SZ25 J BLACK
BACKSHELL, SIZE 25, 44.45MM; Connector Shell Size: 25; Cable Diameter Max: 44.45mm; Strain Relief Material: Aluminum; Product Range: MIL-DTL-38999 Series III & IV; For Use With: MIL-DTL-38999 Series III, I 04P6734

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/6925A
  • M8504969-25A
  • M850496925A