Amphenol M85049/60-1W14

Shrink Boot Adapters 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Spin
$ 11.925
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol M85049/60-1W14.

IHS

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2012-04-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Amphenol M85049/60-1W14 provided by its distributors.

Shrink Boot Adapters 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Spin
Adapters,Circular MIL Spec Strain Reliefs &,Shrink Boot Adapters
Connector Accessory, Shrink Boot Adapter, Aluminum Alloy
BACKSHELL ACC. TO MIL SP. Shrink Boot Adapter, Size 16
26482 SII/83723 SIII/5015 Backshell Env-EMI/RFI
Backshell Strain relief for Circular Mil
RS APAC
BACKSHELL SHR BOOT ADAPTR STRT OD CAD SIZE 14
BACKSHELLS, SHRINK BOOT, STR, CAD
SHRINK BOOT ADAPTER SHELL SZ 14
SHRINK BOOT ADAPTER, SIZE 12/14, ALUM; For Use With:MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, MIL-DTL-83723 Series III Connectors; Connector Shell Size:12, 14; Product Range:-; Cable Diameter Max:14.35mm 04P6528
Accessory Type:Shrink Boot Adapter; For Use With:Mil-Dtl-26482 Series 2,mil-Dtl-5015 Matrix (Ms345X),mil-Dtl-83723 Series Iii Connectors; Connector Shell Size:12; Cable Exit Angle:180°; Connector Body Material:Aluminum Alloy Body Rohs Compliant: No |Amphenol Pcd M85049/60-1W14.

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/60-1W14.
  • M85049/601W14
  • M8504960-1W14
  • M85049601W14